2-826936-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, green, 2-826936-0

Order No.: 37P8222
EAN: 4099889971316
MPN:
2-826936-0
2-826936-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2,441.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
1.3566 €

PCB Connection System, 2-826936-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes