2-826634-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, angled, green, 2-826634-0

Order No.: 56F6247
EAN: 4099891000974
MPN:
2-826634-0
2-0826634-0
Series: AMPMODU
2-826634-0 AMP PCB Connection Systems Image 1
2-826634-0 AMP PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
6,318.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
3.5105 €

Dual-row pin headers, angled, type TE Connectivity/AMP Modu II.

With 2.54 mm grid; Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.

Gold-plated, pin length B 6.7 mm, type ..-0826.

Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 5.5 mm, tinned soldering area (2.5 µm tin over 1.3 µm Ni). Dimension C: 2.9 mm. Dimension D: 1.3 mm.

Type: 2-0826634-0, 2 x 20-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes