2-794954-0 | AMP

Socket housing, 20 pole, pitch 4.2 mm, straight, natural, 2-794954-0

Order No.: 71F5844
EAN: 4099891010829
MPN:
2-794954-0
2-0794954-0
Series: VAL-U-LOK
2-794954-0 AMP PCB Connection Systems Image 1
2-794954-0 AMP PCB Connection Systems Image 2
2-794954-0 AMP PCB Connection Systems Image 3
2-794954-0 AMP PCB Connection Systems Image 4
2-794954-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available: 3 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
25 pcs.
0.4641 €
50 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Female connector housings, dual-row, bare, type ..-0794954.

Technical attributes (type, number of poles, dimension A): 2-0794954-0, 20-pole, A 43.6 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 20 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes