2-794953-4 | AMP

Plug housing, 24 pole, pitch 4.2 mm, straight, natural, 2-794953-4

Order No.: 71F5886
EAN: 4099891011017
MPN:
2-794953-4
2-0794953-4
Series: VAL-U-LOK
2-794953-4 AMP PCB Connection Systems Image 1
2-794953-4 AMP PCB Connection Systems Image 2
2-794953-4 AMP PCB Connection Systems Image 3
2-794953-4 AMP PCB Connection Systems Image 4
2-794953-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Available: 103 pcs.
Available in 12 Days: 893 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
25 pcs.
0.4760 €
50 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Male connector housings, dual-row, bare, front panel mount, type ..-0794953.

Technical attributes (type, number of poles, dimension A): 2-0794953-4, 24-pole, A 51.6 mm

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 24 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes