2-794657-4 | AMP

Socket header, 24 pole, pitch 4.2 mm, straight, natural, 2-794657-4

Order No.: 35P5321
EAN: 4099889937817
MPN:
2-794657-4
Series: VAL-U-LOK
2-794657-4 AMP PCB Connection Systems Image 1
2-794657-4 AMP PCB Connection Systems Image 2
2-794657-4 AMP PCB Connection Systems Image 3
2-794657-4 AMP PCB Connection Systems Image 4
2-794657-4 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 2-794657-4, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 24 Position

Technical Data

  • Contact Type: Female
  • Housing Material: Nylon
  • Number of positions: 24
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes