2-794550-4 | AMP

Plug housing, 24 pole, pitch 4.2 mm, straight, natural, 2-794550-4

Order No.: 71P6942
EAN: 4099891728878
MPN:
2-794550-4
Series: AMPLIMITE
2-794550-4 AMP PCB Connection Systems Image 1
2-794550-4 AMP PCB Connection Systems Image 2
2-794550-4 AMP PCB Connection Systems Image 3
2-794550-4 AMP PCB Connection Systems Image 4
2-794550-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Available in 12 Days: 323 pcs. - if ordered today
Total Price:
159.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
68 pcs.
2.3443 €

Power connector, 2-794550-4, AMP

The 2-794550-4 provides for low insertion force, yet maintains high-performance current capacity. ormance current capacity.

Features

  • Designed for power applications
  • Anti-stubbing contact design
  • Polarized housing
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 24 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes