2-647123-9 | AMP
Pin header, 9 pole, pitch 3.96 mm, straight, black, 2-647123-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Available in 12 Days: 9,220 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1055 €
25 pcs.
3.8318 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2-647123-9, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 9 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |