2-6450880-5 | AMP

Socket header, 10 pole, pitch 2.54 mm, angled, black, 2-6450880-5

Order No.: 71P6909
EAN: 4099891728854
MPN:
2-6450880-5
2-6450880-5 AMP PCB Connection Systems Image 1
2-6450880-5 AMP PCB Connection Systems Image 2
2-6450880-5 AMP PCB Connection Systems Image 3
2-6450880-5 AMP PCB Connection Systems Image 4
2-6450880-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8183 € *
Available in 12 Days: 440 pcs. - if ordered today
Total Price:
195.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.8183 €

Socket header, 2-6450880-5, AMP

Rectangular power connector, Connector assembly, Receptacle, Board-to-Board, 10 Position, 2.54 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 50 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes