2-6450832-5 | AMP

Pin header, 31 pole, pitch 2.54 mm, angled, black, 2-6450832-5

Order No.: 71P6904
EAN: 4099891728847
MPN:
2-6450832-5
2-6450832-5 AMP PCB Connection Systems Image 1
2-6450832-5 AMP PCB Connection Systems Image 2
2-6450832-5 AMP PCB Connection Systems Image 3
2-6450832-5 AMP PCB Connection Systems Image 4
2-6450832-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2673 € *
Available in 12 Days: 160 pcs. - if ordered today
Total Price:
16.27 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2673 €
5 pcs.
15.4343 €
10 pcs.
14.4347 €
25 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-6450832-5, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 31 Position, 2.54 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 31 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 50 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes