2-6450542-3 | AMP

Socket header, 18 pole, pitch 2.54 mm, straight, black, 2-6450542-3

Order No.: 71P6899
MPN:
2-6450542-3
2-6450542-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Available in 12 Days: 330 pcs. - if ordered today
Total Price:
176.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.4149 €

Socket header, 2-6450542-3, AMP

Rectangular power connector, Header, Receptacle, Board-to-Board, 18 Position, 2.54 mm / 6.35 mm Centerline, Printed circuit board.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • Telecommunications switch
  • Removable battery packs
  • Power distribution
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 42 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes