2-6450540-5 | AMP
Socket header, 28 pole, pitch 2.54 mm, straight, black, 2-6450540-5
Order No.: 71P6897
EAN: 4099891728809
MPN:
2-6450540-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Available in 12 Days: 134 pcs. - if ordered today
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
5 pcs.
10.5196 €
10 pcs.
9.8413 €
25 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 2-6450540-5, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 28 Position, 2.54 mm Centerline, Printed circuit board, UL 94V-0.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 28 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 60 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |