2-6450540-0 | AMP
Socket header, 30 pole, pitch 2.54 mm, straight, black, 2-6450540-0
Order No.: 71P6896
EAN: 4099891728793
MPN:
2-6450540-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7818 € *
Available in 12 Days: 420 pcs. - if ordered today
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
9.2701 €
10 pcs.
8.6751 €
25 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 2-6450540-0, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 30 Position, 2.54 mm / 6.35 mm Centerline, Printed circuit board.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 30 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |