2-6450140-9 | AMP

Socket header, 16 pole, pitch 2.54 mm, straight, black, 2-6450140-9

Order No.: 71P6891
EAN: 4099891728779
MPN:
2-6450140-9
2-6450140-9 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1753 € *
Available in 12 Days: 165 pcs. - if ordered today
Total Price:
163.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.1753 €

Socket header, 2-6450140-9, AMP

Rectangular power connector, Header, Receptacle, Board-to-Board, 16 Position, 6.35 mm / 2.54 mm Centerline, Printed circuit board.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • Telecommunications switch
  • Removable battery packs
  • Power distribution
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 42 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes