2-6450122-9 | AMP

Pin header, 30 pole, pitch 2.54 mm, angled, black, 2-6450122-9

Order No.: 71P6890
EAN: 4099891728762
MPN:
2-6450122-9
2-6450122-9 AMP PCB Connection Systems Image 1
2-6450122-9 AMP PCB Connection Systems Image 2
2-6450122-9 AMP PCB Connection Systems Image 3
2-6450122-9 AMP PCB Connection Systems Image 4
2-6450122-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1610 € *
Available in 12 Days: 2,013 pcs. - if ordered today
Total Price:
212.42 € *
Price list
Quantity
Price per unit*
15 pcs.
14.1610 €
35 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-6450122-9, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 30 Position, 2.54 mm / 6.35 mm Centerline, Printed circuit board.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 42 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes