2-644489-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, angled, black, 2-644489-2

Order No.: 71P6884
EAN: 4099891728717
MPN:
2-644489-2
Series: MTA-100
2-644489-2 AMP PCB Connection Systems Image 1
2-644489-2 AMP PCB Connection Systems Image 2
2-644489-2 AMP PCB Connection Systems Image 3
2-644489-2 AMP PCB Connection Systems Image 4
2-644489-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Available in 12 Days: 7,931 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Header assembly, 2-644489-2, AMP

The 2-644489-2 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes