2-644486-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 2-644486-3

Order No.: 35P1661
EAN: 4099889926989
MPN:
2-644486-3
Series: MTA-100
2-644486-3 AMP PCB Connection Systems Image 1
2-644486-3 AMP PCB Connection Systems Image 2
2-644486-3 AMP PCB Connection Systems Image 3
2-644486-3 AMP PCB Connection Systems Image 4
2-644486-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available in 5 Days: 3,824 pcs. - if ordered today
Total Price:
159.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
223 pcs.
0.714 €

PCB Connection System, 2-644486-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes