2-6437006-3 | AMP
Pin header, 34 pole, pitch 5.08 mm, straight, blue, 2-6437006-3
Order No.: 36P7456
EAN: 4099889948592
MPN:
2-6437006-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1519 € *
Standard delivery time from the manufacturer is: 20 Weeks
PCB Connection System, 2-6437006-3, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 34 Position
Technical Data
- Connector Mounting Type: Board Mount
- Housing Color: blue
- Orientation: straight
- Number of positions: 34
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1 A
- Centerline (Pitch): 5.08 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |