2-640497-2 | AMP
Pin header, 2 pole, pitch 4.2 mm, straight, black, 2-640497-2
Order No.: 59F1031
MPN:
2-640497-2
Headers&Wire Housings HDR PIN 1X02C VRT RED
Series: AMP MINIATURE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Available in 12 Days: 1,844 pcs. - if ordered today
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0694 €
50 pcs.
4.7362 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-640497-2, AMP
PCB Mount Header, Vertical, Wire-to-Board, 2 Position, 4.2 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 6 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |