2-5767004-8 | AMP

Socket header, 266 pole, pitch 0.64 mm, straight, black, 2-5767004-8

Order No.: 36P9403
EAN: 4099889950113
MPN:
2-5767004-8
2-5767004-8 AMP PCB Connection Systems Image 1
2-5767004-8 AMP PCB Connection Systems Image 2
2-5767004-8 AMP PCB Connection Systems Image 3
2-5767004-8 AMP PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.9111 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
41,867.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
315 pcs.
132.9111 €

PCB Connection System, 2-5767004-8, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 266 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 266
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 266 pole
Grid 0.64 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 11.5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes