2-5767004-3 | AMP

Socket header, 76 pole, pitch 0.64 mm, straight, black, 2-5767004-3

Order No.: 36P9406
EAN: 4099889950137
MPN:
2-5767004-3
2-5767004-3 AMP PCB Connection Systems Image 1
2-5767004-3 AMP PCB Connection Systems Image 2
2-5767004-3 AMP PCB Connection Systems Image 3
2-5767004-3 AMP PCB Connection Systems Image 4
2-5767004-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.6984 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
35,013.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
882 pcs.
39.6984 €

PCB Connection System, 2-5767004-3, AMP

Board-to-Board, Printed Circuit Board, Header Only, Vertical, 76 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 76
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • Row-to-Row Spacing: 5.79 mm [0.227547 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 76 pole
Grid 0.64 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 11.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes