2-480708-0 | AMP

Plug housing, 12 pole, pitch 6.35 mm, straight, natural, 2-480708-0

Order No.: 35P5043
EAN: 4099889936797
MPN:
2-480708-0
2-480708-0 AMP PCB Connection Systems Image 1
2-480708-0 AMP PCB Connection Systems Image 2
2-480708-0 AMP PCB Connection Systems Image 3
2-480708-0 AMP PCB Connection Systems Image 4
2-480708-0 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 2-480708-0, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 12 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 3
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes