2-480390-1 | AMP
Plug housing, 5 pole, pitch 4.95 mm, straight, black, 2-480390-1
Order No.: 71P6839
EAN: 4099891728595
MPN:
2-480390-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 4,200 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 2-480390-1, AMP
Rectangular connector housing, Wire-to-Wire, 5 Position, 4.95 mm Centerline, 1 Row, Nylon, Plug, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 4.95 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |