2-353046-2 | AMP
Plug housing, 2 pole, pitch 10.16 mm, straight, black, 2-353046-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available in 12 Days: 1,191 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9036 €
50 pcs.
2.7132 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 2-353046-2, AMP
2-Positions, Housing for Male Terminals, Housing, Crimp, Wire-to-Wire, 1 Row, Wire & Cable, Power, -55 - 105 °C [-67 - 221 °F].
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 10.16 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 630 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |