2-338095-0 | AMP

Plug housing, 20 pole, pitch 1.27 mm, straight, red, 2-338095-0

Order No.: 39P2054
EAN: 4099889978858
MPN:
2-338095-0
Series: Micro-MaTch
2-338095-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,942.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.6184 €

PCB Connection System, 2-338095-0, AMP

Wire-to-Board, Wire & Cable, 20 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: red
  • Number of positions: 20
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 20 pole
Grid 1.27 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1.5 A
Additional parts unequipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes