2-338069-0 | AMP

Socket header, 20 pole, pitch 1.27 mm, straight, red, 2-338069-0

Order No.: 39P1973
EAN: 4099889978124
MPN:
2-338069-0
Series: Micro-MaTch
2-338069-0 AMP PCB Connection Systems Image 1
2-338069-0 AMP PCB Connection Systems Image 2
2-338069-0 AMP PCB Connection Systems Image 3
2-338069-0 AMP PCB Connection Systems Image 4
2-338069-0 AMP PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 2-338069-0, AMP

Board-to-Board, Printed Circuit Board, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PA 4.6
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85369001
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes