2-292262-6 | AMP
Pin header, 26 pole, pitch 1.5 mm, angled, natural, 2-292262-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2237 € *
Available in 12 Days: 1,274 pcs. - if ordered today
Pin header, 2-292262-6, AMP
PCB Mount header, Right angle, Wire-to-Board, 26 Position, 1.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 1.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | pre-tinned | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |