2-292252-0 | AMP
Pin header, 20 pole, pitch 2 mm, straight, natural, 2-292252-0
Order No.: 36P6808
EAN: 4099889946321
MPN:
2-292252-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Available in 12 Days: 1,548 pcs. - if ordered today
PCB Connection System, 2-292252-0, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 20 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 6.5 mm [0.255 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 2 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |