2-292215-0 | AMP
Pin header, 20 pole, pitch 1.5 mm, straight, white, 2-292215-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Available in 12 Days: 20,934 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7374 €
25 pcs.
1.6303 €
50 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 2-292215-0, AMP
Connector assembly, Plug to plug relay header, Wire-to-Panel, 20 Position, 1.5 mm Centerline, 1 Row, White, Mating retention.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 1.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |