2-292174-5 | AMP

Pin header, 5 pole, pitch 2 mm, straight, black, 2-292174-5

Order No.: 59F390
MPN:
2-292174-5
2-292174-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Available in 12 Days: 1,830 pcs. - if ordered today
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0821 €
25 pcs.
2.8798 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 2-292174-5, AMP

PCB mount header, vertical, Wire-to-Board, 5 Positions, 2 mm centerline, Partially Shrouded, Tin (Sn), Oberflächenmontage, Power and Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes