2-292173-4 | AMP

Pin header, 4 pole, pitch 2 mm, angled, black, 2-292173-4

Order No.: 36P6916
EAN: 4099889946697
MPN:
2-292173-4
2-292173-4 AMP PCB Connection Systems Image 1
2-292173-4 AMP PCB Connection Systems Image 2
2-292173-4 AMP PCB Connection Systems Image 3
2-292173-4 AMP PCB Connection Systems Image 4
2-292173-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
351.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.7021 €

PCB Connection System, 2-292173-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 6T PA(GF)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes