2-292156-6 | AMP
Pin header, 6 pole, pitch 2 mm, straight, blue, 2-292156-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 9,950 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 2-292156-6, AMP
Connector assembly, Plug to Plug Relay header, Wire-to-Board/Wire-to-Wire, 6 Position, 2 mm Centerline, 1 Row, Blue, Signal.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Melamine |
| RoHS conform | Yes |