2-292141-6 | AMP
Pin header, 26 pole, pitch 2 mm, straight, natural, 2-292141-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 2,064 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-292141-6, AMP
PCB Mount header, Vertical, Wire-to-Board, 26 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Power & Signal.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |