2-2825272-4 | AMP

Pin header, 24 pole, pitch 4.2 mm, straight, white, 2-2825272-4

Order No.: 71P6311
EAN: 4099891727543
MPN:
2-2825272-4
2-2825272-4 AMP PCB Connection Systems Image 1
2-2825272-4 AMP PCB Connection Systems Image 2
2-2825272-4 AMP PCB Connection Systems Image 3
2-2825272-4 AMP PCB Connection Systems Image 4
2-2825272-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Available in 12 Days: 1,839 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2-2825272-4, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 24 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-2.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 4.2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 13 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes