2-2178661-4 | AMP
Socket header, 4 pole, pitch 5 mm, straight, natural, 2-2178661-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 11,710 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7735 €
600 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | tab | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |