2-216791-0 | AMP

Insulation displacement connector, 20 pole, pitch 2.54 mm, straight, gray, 2-216791-0

Order No.: 56F638
EAN: 4099891001445
MPN:
2-216791-0
2-0216791-0
Series: AMP-LATCH
2-216791-0 AMP PCB Connection Systems Image 1
2-216791-0 AMP PCB Connection Systems Image 2
2-216791-0 AMP PCB Connection Systems Image 3
2-216791-0 AMP PCB Connection Systems Image 4
2-216791-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,208.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
720 pcs.
1.6779 €

Solder strips for PCB connection, type ..-0216.

Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

Solder pins with beads, 2.54 mm grid. For direct termination of ribbon cables; Housing: Polyester, gray, self-extinguishing to UL 94 V-0. Contacts: tinned CuSn. Solder pins for 0.8 mm hole diameter.

Technical attributes (type, number of poles, dimension B): 2-0216791-0, 20-pole, 30.5 mm

Technical specifications
Filter Property Value
Version insulation displacement connector
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes