2-216093-6 | AMP

Pin header, 26 pole, pitch 2.54 mm, straight, gray, 2-216093-6

Order No.: 56F6436
EAN: 4099891001575
MPN:
2-216093-6
2-0216093-6
Series: AMP-LATCH
2-216093-6 AMP PCB Connection Systems Image 1
2-216093-6 AMP PCB Connection Systems Image 2
2-216093-6 AMP PCB Connection Systems Image 3
2-216093-6 AMP PCB Connection Systems Image 4
2-216093-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2253 €

Solder pins without beads, type ..-0216.

Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

Type: 2-0216093-6, 26-pole, B 38.1 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes