2-215882-6 | AMP

Socket header, 26 pole, pitch 2.54 mm, straight, black, 2-215882-6

Order No.: 56F6200
EAN: 4099891000660
MPN:
2-215882-6
2-0215882-6
Series: AMP-LATCH
2-215882-6 AMP PCB Connection Systems Image 1
2-215882-6 AMP PCB Connection Systems Image 2
2-215882-6 AMP PCB Connection Systems Image 3
2-215882-6 AMP PCB Connection Systems Image 4
2-215882-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 93 pcs.
Available in 12 Days: 4,988 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4871 €
25 pcs.
2.3205 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulation displacement connectors, type TE Connectivity/AMP-Latch.

For ribbon cables with 1.27 mm grid; Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: –55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

Female connectors, type ..-0215.

With DIN 41651 polarity slots and with center polarity, suitable for the strain relief applications described below; Housing: polyester, gray, self-extinguishing to UL 94 V-0. Contacts: CuSn, Au 0.2. Performance class 3 (50 insertion cycles) or 0.8 µ over 1.3 µ Ni, performance class 1 (500 insertion cycles). Insulation displacement area: 2.5 µ tin over 1.3 µ Ni. Dimension 2 (10.7 mm) is the height after press-fit mounting on the cable.

With performance class 1, type ..-0215.

Technical attributes (type, number of poles, dimensions): 2-0215882-6, 26-pole, A 30.5/B 31.8 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes