2-179868-2 | AMP
Connector, 22 pole, pitch 2 mm, straight, white, 2-179868-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available in 12 Days: 1,699 pcs. - if ordered today
Total Price:
211.17 € *
Price list
Quantity
Price per unit*
65 pcs.
3.2487 €
150 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-179868-2, AMP
The 2-179868-2 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 22 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |