2-179555-6 | AMP

Plug housing, 12 pole, pitch 5.08 mm, straight, black, 2-179555-6

Order No.: 38P7233
EAN: 4099889975437
MPN:
2-179555-6
Series: DYNAMIC
2-179555-6 AMP PCB Connection Systems Image 1
2-179555-6 AMP PCB Connection Systems Image 2
2-179555-6 AMP PCB Connection Systems Image 3
2-179555-6 AMP PCB Connection Systems Image 4
2-179555-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
826.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
320 pcs.
2.5823 €

PCB Connection System, 2-179555-6, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 7.62 mm [0.299 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Rated current 15 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes