2-179554-3 | AMP

Plug housing, 6 pole, pitch 5.08 mm, straight, black, 2-179554-3

Order No.: 38P7242
EAN: 4099889975529
MPN:
2-179554-3
Series: DYNAMIC
2-179554-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available in 12 Days: 1,315 pcs. - if ordered today
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
1.7850 €

PCB Connection System, 2-179554-3, AMP

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 7.62 mm [0.299 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Rated current 15 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes