2-179552-2 | AMP

Plug housing, 2 pole, pitch 5.08 mm, straight, black, 2-179552-2

Order No.: 38P7250
EAN: 4099889975581
MPN:
2-179552-2
Series: DYNAMIC
2-179552-2 AMP PCB Connection Systems Image 1
2-179552-2 AMP PCB Connection Systems Image 2
2-179552-2 AMP PCB Connection Systems Image 3
2-179552-2 AMP PCB Connection Systems Image 4
2-179552-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Available in 12 Days: 5,745 pcs. - if ordered today
Total Price:
940.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9401 €

PCB Connection System, 2-179552-2, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes