2-178802-8 | AMP

Plug housing, 10 pole, pitch 3.81 mm, straight, black, 2-178802-8

Order No.: 38P7185
EAN: 4099889975215
MPN:
2-178802-8
Series: DYNAMIC
2-178802-8 AMP PCB Connection Systems Image 1
2-178802-8 AMP PCB Connection Systems Image 2
2-178802-8 AMP PCB Connection Systems Image 3
2-178802-8 AMP PCB Connection Systems Image 4
2-178802-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
25 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-178802-8, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.81 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 10 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes