2-178298-3 | AMP
Pin header, 10 pole, pitch 3.81 mm, angled, black, 2-178298-3
Order No.: 59F1043
MPN:
2-178298-3
Headers&Wire Housings HDR 10 POS R/A 30 AU KEY-Y
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Available in 12 Days: 3,490 pcs. - if ordered today
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.6037 €
50 pcs.
8.1039 €
100 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-178298-3, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 10 Position, 3.81 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 8 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |