2-178293-3 | AMP

Pin header, 3 pole, pitch 3.81 mm, angled, black, 2-178293-3

Order No.: 38P7017
EAN: 4099889974478
MPN:
2-178293-3
Series: DYNAMIC
2-178293-3 AMP PCB Connection Systems Image 1
2-178293-3 AMP PCB Connection Systems Image 2
2-178293-3 AMP PCB Connection Systems Image 3
2-178293-3 AMP PCB Connection Systems Image 4
2-178293-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2,835.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
920 pcs.
3.0821 €

PCB Connection System, 2-178293-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 3.81 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes