2-178288-3 | AMP

Socket header, 3 pole, pitch 3.81 mm, straight, black, 2-178288-3

Order No.: 38P7041
EAN: 4099889974614
MPN:
2-178288-3
Series: DYNAMIC
2-178288-3 AMP PCB Connection Systems Image 1
2-178288-3 AMP PCB Connection Systems Image 2
2-178288-3 AMP PCB Connection Systems Image 3
2-178288-3 AMP PCB Connection Systems Image 4
2-178288-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 7,383 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-178288-3, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.81 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes