2-178129-6 | AMP
Socket header, 6 pole, pitch 5.08 mm, straight, black, 2-178129-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available in 12 Days: 3,085 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
25 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 2-178129-6, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.08 mm
- Row-to-Row Spacing: 7.62 mm [0.299 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |