2-1761713-1 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, blue, 2-1761713-1

Order No.: 36P5245
EAN: 4099889942163
MPN:
2-1761713-1
2-1761713-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,088.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.1777 €

PCB Connection System, 2-1761713-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 6
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85366910
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes