2-1761606-9 | AMP

Pin header, 26 pole, pitch 2.54 mm, straight, blue, 2-1761606-9

Order No.: 56F6394
EAN: 4099891001520
MPN:
2-1761606-9
Series: AMP-LATCH
2-1761606-9 AMP PCB Connection Systems Image 1
2-1761606-9 AMP PCB Connection Systems Image 2
2-1761606-9 AMP PCB Connection Systems Image 3
2-1761606-9 AMP PCB Connection Systems Image 4
2-1761606-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0202 € *
Available in 12 Days: 2,109 pcs. - if ordered today
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
5 pcs.
8.5561 €
10 pcs.
8.0087 €
25 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale

With ejection and locking lever, type ..-176.

Female connectors with strain relief.

Type: 2–1761606–9, 26–pole, A 40.64, B 32.51, C 30.48 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Original Packaging Bar with 13 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes