2-1761605-3 | AMP

Pin header, 10 pole, pitch 2.54 mm, angled, blue, 2-1761605-3

Order No.: 36P5247
EAN: 4099889942170
MPN:
2-1761605-3
Series: AMP-LATCH
2-1761605-3 AMP PCB Connection Systems Image 1
2-1761605-3 AMP PCB Connection Systems Image 2
2-1761605-3 AMP PCB Connection Systems Image 3
2-1761605-3 AMP PCB Connection Systems Image 4
2-1761605-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9,127.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
2600 pcs.
3.5105 €

PCB Connection System, 2-1761605-3, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT
  • Housing Color: blue
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes