2-1747277-2 | AMP
Pin header, 2 pole, pitch 6.35 mm, straight, black, 2-1747277-2
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 22 Weeks
PCB Header, 2-1747277-2, AMP
PCB Mount header, Vertical, Wire-to-Board, 2 Position, 6.35 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 24 A | |
Grid | 6.35 mm | |
Connection plating | tin-plated | |
Pin number | 2 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | pin | |
Rated voltage | 600 V | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |